Fluke 87V-MAX Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated

Nº de Estoque RS: 194-7413Marca: FlukePart Number: FLUKE-87V-MAX
brand-logo
Ver tudo em Multimeters

Documentos Técnicos

Especificações

Brand

Fluke

Multimeter Type

Handheld

Model Number p

87V-MAX

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Calibrated

RSCAL

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

9.999mF

Absolute Maximum Temperature Measurement

+1090 °C, +1994°F

Maximum Frequency

199.99kHz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

AC Voltage Measurement Resolution

0.1mV ac

Capacitance Measurement Resolution

0.01nF

Safety Category Level

CAT III, CAT IV

Minimum Operating Temperature

-200°C

Height

63.5mm

Weight

698.5g

Length

198mm

Width

101mm

Safety Category Voltage

600 V, 1000V

Battery Type

AA x 3

Maximum Operating Temperature

+1090°C

País de Origem

United States

Informações de estoque temporariamente indisponíveis.

R$ 18.607,19

R$ 18.607,19 Each (Sem VAT)

Fluke 87V-MAX Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated

Calibration type

R$ 18.607,19

R$ 18.607,19 Each (Sem VAT)

Fluke 87V-MAX Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Fluke

Multimeter Type

Handheld

Model Number p

87V-MAX

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Calibrated

RSCAL

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

9.999mF

Absolute Maximum Temperature Measurement

+1090 °C, +1994°F

Maximum Frequency

199.99kHz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

AC Voltage Measurement Resolution

0.1mV ac

Capacitance Measurement Resolution

0.01nF

Safety Category Level

CAT III, CAT IV

Minimum Operating Temperature

-200°C

Height

63.5mm

Weight

698.5g

Length

198mm

Width

101mm

Safety Category Voltage

600 V, 1000V

Battery Type

AA x 3

Maximum Operating Temperature

+1090°C

País de Origem

United States