Fluke 9062 Phase Rotation Tester, CAT III 300 V, 400Hz Max, 400V ac Max

Nº de Estoque RS: 513-1834Marca: FlukePart Number: FLUKE 9062
brand-logo
Ver tudo em Verificadores de Fase e Rotação

Documentos Técnicos

Especificações

Brand

Fluke

Connection Type

Test Probe

Overvoltage Category

CAT III 300V

Display Type

LED

Safety Category

CAT III 300 V

Non-Contact

Non Contact

Current Consumption

20mA

Battery Type

9V

Power Source

Battery

Dimensions

61 x 27 x 124mm

Weight

150g

Height

124mm

Length

61mm

Maximum Frequency

400Hz

Width

27mm

Minimum Frequency

2 Hz

Minimum Operating Temperature

0°C

Model Number p

9062

Safety Category Level

CAT III

Safety Category Voltage

300V

Maximum Voltage

400V ac

Maximum Operating Temperature

+40°C

País de Origem

China

R$ 6.686,82

R$ 6.686,82 Each (Sem VAT)

Fluke 9062 Phase Rotation Tester, CAT III 300 V, 400Hz Max, 400V ac Max

Calibration type

R$ 6.686,82

R$ 6.686,82 Each (Sem VAT)

Fluke 9062 Phase Rotation Tester, CAT III 300 V, 400Hz Max, 400V ac Max

Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Fluke

Connection Type

Test Probe

Overvoltage Category

CAT III 300V

Display Type

LED

Safety Category

CAT III 300 V

Non-Contact

Non Contact

Current Consumption

20mA

Battery Type

9V

Power Source

Battery

Dimensions

61 x 27 x 124mm

Weight

150g

Height

124mm

Length

61mm

Maximum Frequency

400Hz

Width

27mm

Minimum Frequency

2 Hz

Minimum Operating Temperature

0°C

Model Number p

9062

Safety Category Level

CAT III

Safety Category Voltage

300V

Maximum Voltage

400V ac

Maximum Operating Temperature

+40°C

País de Origem

China