Uso duplo

Fluke CNX I3000 KIT Clamp Meter CAT III

Nº de Estoque RS: 765-0441Marca: FlukePart Number: Fluke CNX I3000 KIT
brand-logo
Ver tudo em Clamp Meters

Documentos Técnicos

Especificações

Brand

Fluke

Model Number

CNX I3000 KIT

Safety Category Level

CAT III

Safety Category

CAT III

País de Origem

United States

Detalhes do produto

Fluke CNX Wireless 3000 Basic Kit with iFLEX Current Loop

This Fluke CNX Wireless basic kit consists of the CNX 3000 Multimeter and an iFlex CNX i3000 Current Module. Typical applications include single phase measurement.

To log and monitor data on your PC, please see the CNX PC3000 USB adapter (RS 765-0438)

Supplied with

1 x CNX 3000 digital multimeter
1 x iFlex current loop
1 x magnet strap
1 x TL175 test leads
1 x AC175 crocodile clips
C3002 2 compartment soft case
5 x AA alkaline batteries

Approvals

Safety Fluke CNX meets Measurement Category 1000 V CAT III and Category IV 600 V safety standards: AC current clamp 600 V CAT III; AC Voltage Module and iFlex Clamp Meters 600 V CAT IV / 1000 CAT III

Electromagnetic compatibility: EN 61326-1:2006, EN 61326-2-2:2006. ETSI EN 300 328 V1.7.1:2006, ETSI EN 300 489 V1.8.1:2008, FCC Part 15 Subpart C Sections 15.207, 15.209, 15.249, FCCID : T68-FWCS IC:6627A-FWCS

Safety compliance: US ANSI: ANSI/ISA 61010-1 / (82.02.01): 3rd edition CSA: CAN/CSA-C22.2 No 61010-1-12: 3rd edition CE European: IEC/EN 61010-1:2010

Certifications: CSA, FCC, CE

Você pode estar interessado em
Fluke A3001 FC Multimeter Kit
R$ 16.568,21Each (Sem VAT)

P.O.A.

Fluke CNX I3000 KIT Clamp Meter CAT III

P.O.A.

Fluke CNX I3000 KIT Clamp Meter CAT III

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em
Fluke A3001 FC Multimeter Kit
R$ 16.568,21Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

Fluke

Model Number

CNX I3000 KIT

Safety Category Level

CAT III

Safety Category

CAT III

País de Origem

United States

Detalhes do produto

Fluke CNX Wireless 3000 Basic Kit with iFLEX Current Loop

This Fluke CNX Wireless basic kit consists of the CNX 3000 Multimeter and an iFlex CNX i3000 Current Module. Typical applications include single phase measurement.

To log and monitor data on your PC, please see the CNX PC3000 USB adapter (RS 765-0438)

Supplied with

1 x CNX 3000 digital multimeter
1 x iFlex current loop
1 x magnet strap
1 x TL175 test leads
1 x AC175 crocodile clips
C3002 2 compartment soft case
5 x AA alkaline batteries

Approvals

Safety Fluke CNX meets Measurement Category 1000 V CAT III and Category IV 600 V safety standards: AC current clamp 600 V CAT III; AC Voltage Module and iFlex Clamp Meters 600 V CAT IV / 1000 CAT III

Electromagnetic compatibility: EN 61326-1:2006, EN 61326-2-2:2006. ETSI EN 300 328 V1.7.1:2006, ETSI EN 300 489 V1.8.1:2008, FCC Part 15 Subpart C Sections 15.207, 15.209, 15.249, FCCID : T68-FWCS IC:6627A-FWCS

Safety compliance: US ANSI: ANSI/ISA 61010-1 / (82.02.01): 3rd edition CSA: CAN/CSA-C22.2 No 61010-1-12: 3rd edition CE European: IEC/EN 61010-1:2010

Certifications: CSA, FCC, CE

Você pode estar interessado em
Fluke A3001 FC Multimeter Kit
R$ 16.568,21Each (Sem VAT)