Documentos Técnicos
Especificações
Brand
FlukeModel Number
Kit CNX T3000
Application
Industrial
Length
207mm
Width
93mm
Height
47.5mm
Dimensions
207 x 93 x 47.5mm
Weight
340g
Battery Type
AA
País de Origem
United States
Detalhes do produto
Fluke CNX Wireless t3000 Basic Kit with Multimeter and Temperature Module
This Fluke CNX Wireless basic kit consists of the CNX 3000 Multimeter and a CNX t3000 K-type temperature module to allow you to begin wirelessly monitoring, measuring and logging temperature data straight away.
To log and monitor data on your PC, please see the CNX PC3000 USB adapter (RS 765-0438)
Supplied with
1 x CNX 3000 digital multimeter
1 x t3000 Temperature Module
1 x 80pk-1 K-type thermocouple
1 x magnet strap
1 x C3002 2 compartment soft case
5 x AA alkaline batteries
Approvals
Safety Fluke CNX meets Measurement Category 1000 V CAT III and Category IV 600 V safety standards: AC current clamp 600 V CAT III; AC Voltage Module and iFlex Clamp Meters 600 V CAT IV / 1000 CAT III
Electromagnetic compatibility: EN 61326-1:2006, EN 61326-2-2:2006. ETSI EN 300 328 V1.7.1:2006, ETSI EN 300 489 V1.8.1:2008, FCC Part 15 Subpart C Sections 15.207, 15.209, 15.249, FCCID : T68-FWCS IC:6627A-FWCS
Safety compliance: US ANSI: ANSI/ISA 61010-1 / (82.02.01): 3rd edition CSA: CAN/CSA-C22.2 No 61010-1-12: 3rd edition CE European: IEC/EN 61010-1:2010
Certifications: CSA, FCC, CE
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FlukeModel Number
Kit CNX T3000
Application
Industrial
Length
207mm
Width
93mm
Height
47.5mm
Dimensions
207 x 93 x 47.5mm
Weight
340g
Battery Type
AA
País de Origem
United States
Detalhes do produto
Fluke CNX Wireless t3000 Basic Kit with Multimeter and Temperature Module
This Fluke CNX Wireless basic kit consists of the CNX 3000 Multimeter and a CNX t3000 K-type temperature module to allow you to begin wirelessly monitoring, measuring and logging temperature data straight away.
To log and monitor data on your PC, please see the CNX PC3000 USB adapter (RS 765-0438)
Supplied with
1 x CNX 3000 digital multimeter
1 x t3000 Temperature Module
1 x 80pk-1 K-type thermocouple
1 x magnet strap
1 x C3002 2 compartment soft case
5 x AA alkaline batteries
Approvals
Safety Fluke CNX meets Measurement Category 1000 V CAT III and Category IV 600 V safety standards: AC current clamp 600 V CAT III; AC Voltage Module and iFlex Clamp Meters 600 V CAT IV / 1000 CAT III
Electromagnetic compatibility: EN 61326-1:2006, EN 61326-2-2:2006. ETSI EN 300 328 V1.7.1:2006, ETSI EN 300 489 V1.8.1:2008, FCC Part 15 Subpart C Sections 15.207, 15.209, 15.249, FCCID : T68-FWCS IC:6627A-FWCS
Safety compliance: US ANSI: ANSI/ISA 61010-1 / (82.02.01): 3rd edition CSA: CAN/CSA-C22.2 No 61010-1-12: 3rd edition CE European: IEC/EN 61010-1:2010
Certifications: CSA, FCC, CE