Fluke i6000S FLEX Current Clamp, AC, Rogowski Coil Adapter - RS Calibrated

Nº de Estoque RS: 912-0015Marca: FlukePart Number: I6000S FLEX-36
brand-logo
Ver tudo em Current Clamps

Documentos Técnicos

Especificações

Brand

Fluke

Adapter Type

AC, Rogowski Coil

Best Accuracy

±1 %

Calibrated

RSCAL

Safety Category

CAT III 600V

Maximum Bandwidth

50kHz

Model Number p

I6000S FLEX

Bandwidth

10 Hz → 50kHz

Safety Category Level

CAT III

Safety Category Voltage

600V

País de Origem

China

Detalhes do produto

i6000s Flex a.c. Current Probe

The Probes can be used to measure ac current up to 6000 A. The flexible measuring head allows current measurements on conductors that are hard to reach or inaccessible using typical clamp-on current probes.

Standards

EN 61010-1: 2001
EN 61010-2-032: 2002
EN 61010-031: 2002
600 V rms Category III, Pollution Degree 2.
EN 61326 : 1998 +A1, A2, & A3

Informações de estoque temporariamente indisponíveis.

R$ 27.482,39

R$ 27.482,39 Each (Sem VAT)

Fluke i6000S FLEX Current Clamp, AC, Rogowski Coil Adapter - RS Calibrated

Calibration type

R$ 27.482,39

R$ 27.482,39 Each (Sem VAT)

Fluke i6000S FLEX Current Clamp, AC, Rogowski Coil Adapter - RS Calibrated
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Fluke

Adapter Type

AC, Rogowski Coil

Best Accuracy

±1 %

Calibrated

RSCAL

Safety Category

CAT III 600V

Maximum Bandwidth

50kHz

Model Number p

I6000S FLEX

Bandwidth

10 Hz → 50kHz

Safety Category Level

CAT III

Safety Category Voltage

600V

País de Origem

China

Detalhes do produto

i6000s Flex a.c. Current Probe

The Probes can be used to measure ac current up to 6000 A. The flexible measuring head allows current measurements on conductors that are hard to reach or inaccessible using typical clamp-on current probes.

Standards

EN 61010-1: 2001
EN 61010-2-032: 2002
EN 61010-031: 2002
600 V rms Category III, Pollution Degree 2.
EN 61326 : 1998 +A1, A2, & A3