Fluke PRV240FS Proving Unit 240V LED

Nº de Estoque RS: 146-2603Marca: FlukePart Number: PRV240FS
brand-logo
Ver tudo em Proving Units

Documentos Técnicos

Especificações

Brand

Fluke

Output Voltage

240V

Display Type

LED

Battery Type

AA

Power Source

Battery

Dimensions

7.4 x 2.8 x 11.7mm

Weight

230g

Height

11.7mm

Length

7.4mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Model Number p

PRV240FS

Width

2.8mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

Fluke PRV240FS Proving Unit for T6 Testers

The Fluke PRV240FS Proving Unit is a portable, pocket-sized, battery-powered voltage source. It is built to prove the functionality of the FieldSense measurement on the T6 test equipment. It also provides ac and dc voltages for other HiZ instruments in your tool box.
The Fluke PRV240FS provides a safe method to verify that your T6 test equipment is operating properly before you conduct any live tests. The concept of “Test Before Touch” (TBT) involves testing your T6 against a known live source before and after the actual measurement. This sequence verifies that your test tool is operating properly during the actual measurement. Verify your test tool without unnecessary exposure to shock and arc flash. The PRV240FS reduces the need for personal protective equipment (PPE) when a known voltage source is not available. PPE is still needed for absence of voltage testing when appropriate. This unit is a simple-to-use solution for complying with TBT verification of your test tools.

Supplied with

TPAK hanging strap, four AA batteries and instruction sheet

Mains Voltage Indicators - Contact

R$ 4.739,10

R$ 4.739,10 Each (Sem VAT)

Fluke PRV240FS Proving Unit 240V LED

Calibration type

R$ 4.739,10

R$ 4.739,10 Each (Sem VAT)

Fluke PRV240FS Proving Unit 240V LED

Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Fluke

Output Voltage

240V

Display Type

LED

Battery Type

AA

Power Source

Battery

Dimensions

7.4 x 2.8 x 11.7mm

Weight

230g

Height

11.7mm

Length

7.4mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Model Number p

PRV240FS

Width

2.8mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

Fluke PRV240FS Proving Unit for T6 Testers

The Fluke PRV240FS Proving Unit is a portable, pocket-sized, battery-powered voltage source. It is built to prove the functionality of the FieldSense measurement on the T6 test equipment. It also provides ac and dc voltages for other HiZ instruments in your tool box.
The Fluke PRV240FS provides a safe method to verify that your T6 test equipment is operating properly before you conduct any live tests. The concept of “Test Before Touch” (TBT) involves testing your T6 against a known live source before and after the actual measurement. This sequence verifies that your test tool is operating properly during the actual measurement. Verify your test tool without unnecessary exposure to shock and arc flash. The PRV240FS reduces the need for personal protective equipment (PPE) when a known voltage source is not available. PPE is still needed for absence of voltage testing when appropriate. This unit is a simple-to-use solution for complying with TBT verification of your test tools.

Supplied with

TPAK hanging strap, four AA batteries and instruction sheet

Mains Voltage Indicators - Contact