Fluke Y8846S Rack Mount Kit for Use with 8845A Series, 8846A Series, DMM4020

Nº de Estoque RS: 237-681Marca: FlukePart Number: Y8846S
brand-logo

Documentos Técnicos

Especificações

Brand

Fluke

Model Number

Y8846S

Accessory Type

Rack Mount Kit

For Use With

8845A Series, 8846A Series, DMM4020

Kit Contents

#6-32 x 1/2 in Panhead Philips Screw, (2) #6-32 x 1/4 in Panhead Philips Screw, (2) #8-32 x 1/2 in Panhead Philips Screw, (4) #10-32 Rack Nut, (4) #10-32 x 3/4 in Philips Rack Screw, Large Filler Plate x 2, Plate Bracket, Rack Mount Tray, Small Filler Plate

Rack Mount Width

19in

País de Origem

United States

Detalhes do produto

Fluke 8845A/8846A Accessories

FlukeView® FVF-SC4,Extended version of FlukeView® Basic software with a large array of tabular and graphical forms to transfer data points from the 8845A/8846A meter to a PC. Includes FlukeView® Forms Designer to product customized forms. Supplied with a USB cable for the 8846A meter.,TL2X4W-PT,4 wire measurement test lead set to make 4 wire measurements with two wires at the Fluke 884xA DMM patented split terminal jacks.,TL2X4W-PTII,4 wire measurement test lead set to make 4 wire measurements with two wires at the Fluke 884xA multimeters patented split terminal jacks. Safetty rating: IECG61010-31 CATI 1000V. Max curent 500mA.,Fluke 884X-SHORT,4 wire short accessory for use with Fluke 8845A and 8846A Digital Multimeters.,Fluke Y8846S,Rack mount kit to mount a single Fluke 8845A/8846A Digital Multimeter into a standard 19 inch rack.,Fluke Y8846D,Rack Mount Kit to mount 2 Fluke 8845A/8846A precision multimeters in a standard 19 inch rack.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Fluke Y8846S Rack Mount Kit for Use with 8845A Series, 8846A Series, DMM4020

P.O.A.

Fluke Y8846S Rack Mount Kit for Use with 8845A Series, 8846A Series, DMM4020
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Fluke

Model Number

Y8846S

Accessory Type

Rack Mount Kit

For Use With

8845A Series, 8846A Series, DMM4020

Kit Contents

#6-32 x 1/2 in Panhead Philips Screw, (2) #6-32 x 1/4 in Panhead Philips Screw, (2) #8-32 x 1/2 in Panhead Philips Screw, (4) #10-32 Rack Nut, (4) #10-32 x 3/4 in Philips Rack Screw, Large Filler Plate x 2, Plate Bracket, Rack Mount Tray, Small Filler Plate

Rack Mount Width

19in

País de Origem

United States

Detalhes do produto

Fluke 8845A/8846A Accessories

FlukeView® FVF-SC4,Extended version of FlukeView® Basic software with a large array of tabular and graphical forms to transfer data points from the 8845A/8846A meter to a PC. Includes FlukeView® Forms Designer to product customized forms. Supplied with a USB cable for the 8846A meter.,TL2X4W-PT,4 wire measurement test lead set to make 4 wire measurements with two wires at the Fluke 884xA DMM patented split terminal jacks.,TL2X4W-PTII,4 wire measurement test lead set to make 4 wire measurements with two wires at the Fluke 884xA multimeters patented split terminal jacks. Safetty rating: IECG61010-31 CATI 1000V. Max curent 500mA.,Fluke 884X-SHORT,4 wire short accessory for use with Fluke 8845A and 8846A Digital Multimeters.,Fluke Y8846S,Rack mount kit to mount a single Fluke 8845A/8846A Digital Multimeter into a standard 19 inch rack.,Fluke Y8846D,Rack Mount Kit to mount 2 Fluke 8845A/8846A precision multimeters in a standard 19 inch rack.