Fox Electronics, 24MHz Crystal Oscillator, ±100ppm HCMOS, TTL, 4-Pin SMD F3345-240

Nº de Estoque RS: 471-9152Marca: Fox ElectronicsPart Number: F3345-240
brand-logo
Ver tudo em Crystal Oscillators

Documentos Técnicos

Especificações

Output Frequency

24MHz

Frequency Stability

±100ppm

Package Type

SMD

Output Level

HCMOS, TTL

Mounting Type

Surface Mount

Minimum Operating Temperature

-10°C

Height

1.5mm

Maximum Operating Temperature

70°C

Width_SC_PC

5.2mm

Length

7.5mm

Dimensions

7.5 x 5.2 x 1.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

P.O.A.

Fox Electronics, 24MHz Crystal Oscillator, ±100ppm HCMOS, TTL, 4-Pin SMD F3345-240

P.O.A.

Fox Electronics, 24MHz Crystal Oscillator, ±100ppm HCMOS, TTL, 4-Pin SMD F3345-240

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Output Frequency

24MHz

Frequency Stability

±100ppm

Package Type

SMD

Output Level

HCMOS, TTL

Mounting Type

Surface Mount

Minimum Operating Temperature

-10°C

Height

1.5mm

Maximum Operating Temperature

70°C

Width_SC_PC

5.2mm

Length

7.5mm

Dimensions

7.5 x 5.2 x 1.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em