Documentos Técnicos
Especificações
Brand
Fox ElectronicsStandard Frequency
24.576MHz
Mounting Type
Surface Mount
Load Capacitance
20pF
Package Type
SMD
Pin Count
4
Length
12.9mm
Width_SC_PC
5mm
Height
3.7mm
Dimensions
12.9 x 5 x 3.7mm
Frequency Tolerance
±50ppm
Frequency Stability
±50ppm
Series Resistance
0.03kΩ
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-10°C
P.O.A.
Each (In a Pack of 5) (Sem VAT)
5
P.O.A.
Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Fox ElectronicsStandard Frequency
24.576MHz
Mounting Type
Surface Mount
Load Capacitance
20pF
Package Type
SMD
Pin Count
4
Length
12.9mm
Width_SC_PC
5mm
Height
3.7mm
Dimensions
12.9 x 5 x 3.7mm
Frequency Tolerance
±50ppm
Frequency Stability
±50ppm
Series Resistance
0.03kΩ
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-10°C