Friwo 15W Plug In Power Supply 24V dc Output, 625mA Output

Nº de Estoque RS: 754-0996Marca: FriwoPart Number: EDV1894107RSV
brand-logo
Ver tudo em AC/DC Adapters

Documentos Técnicos

Especificações

Brand

Friwo

Plug Type

Australia, European Plug, IEC, Japan, UK, US

Output Voltage

24V dc

Input Voltage

100 → 240V ac

Output Current

625mA

Maximum Temperature

+40°C

Output Connector

1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug

Number of Outputs

1

Power Rating

15W

Cable Length

2m

MTBF

200000h

Standards Met

ErP Compliant

Width

51.5mm

Depth

34mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Length

87.5mm

País de Origem

Germany

Detalhes do produto

Friwo 15W ErP Switchmode Plug In Power Supply - MPP 15 Series

MPP 15 Series 15W ErP level V compliant plug in power supplies with exchangable mains plugs adaptors for EURO, UK, USA/Japan, Australia, IEC. These plug in power supplies have a 100 to 240 Vac universal input with a low standby power and high efficiency. Typical applications for these plug-in power supplies include weighing technology, WLAN modems, communications accessories, bluetooth, measurement technology, LED applications, laser technology, IT accessories and safety technology. All of these power supplies conform to IEC 60950.

Approvals

ENEC 22, SIQ, cULus

Standards

Fulfils Class II SELV for the following applications: EN 60950 / IEC 60950, UL 60950, CSA 950 (cUL), VDE, CE label

Switch Mode - Friwo

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Friwo 15W Plug In Power Supply 24V dc Output, 625mA Output

P.O.A.

Friwo 15W Plug In Power Supply 24V dc Output, 625mA Output
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Friwo

Plug Type

Australia, European Plug, IEC, Japan, UK, US

Output Voltage

24V dc

Input Voltage

100 → 240V ac

Output Current

625mA

Maximum Temperature

+40°C

Output Connector

1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug

Number of Outputs

1

Power Rating

15W

Cable Length

2m

MTBF

200000h

Standards Met

ErP Compliant

Width

51.5mm

Depth

34mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Length

87.5mm

País de Origem

Germany

Detalhes do produto

Friwo 15W ErP Switchmode Plug In Power Supply - MPP 15 Series

MPP 15 Series 15W ErP level V compliant plug in power supplies with exchangable mains plugs adaptors for EURO, UK, USA/Japan, Australia, IEC. These plug in power supplies have a 100 to 240 Vac universal input with a low standby power and high efficiency. Typical applications for these plug-in power supplies include weighing technology, WLAN modems, communications accessories, bluetooth, measurement technology, LED applications, laser technology, IT accessories and safety technology. All of these power supplies conform to IEC 60950.

Approvals

ENEC 22, SIQ, cULus

Standards

Fulfils Class II SELV for the following applications: EN 60950 / IEC 60950, UL 60950, CSA 950 (cUL), VDE, CE label

Switch Mode - Friwo

Você pode estar interessado em