Documentos Técnicos
Especificações
Brand
FTDI ChipNumber of Channels per Chip
1
Standard Supported
SIE, UART
Transmit FIFO
512B
Receive FIFO
512B
Maximum Data Rate
3.4Mbit/s
Transmitter and Receiver FIFO Counter
Yes
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
10
Typical Operating Supply Voltage
5 V
Dimensions
3 x 3 x 0.75mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Detalhes do produto
FT200XD, FT201X, Full Speed USB to I²C Bridge, FTDI Chip
The FT200XD and FT201X ICs are Full Speed USB 2.0 devices that offer a compact bridge to I²C bus. The devices can acknowledge I²C bus data, capable of operating up to 3.4 Mbps, with low power consumption (8 mA). They enable USB to be added into a system design quickly and easily over an I²C interface.
R$ 80,52
R$ 40,26 Each (In a Pack of 2) (Sem VAT)
Padrão
2
R$ 80,52
R$ 40,26 Each (In a Pack of 2) (Sem VAT)
Padrão
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 48 | R$ 40,26 | R$ 80,52 |
50 - 248 | R$ 39,47 | R$ 78,94 |
250 - 1248 | R$ 35,16 | R$ 70,32 |
1250 - 2498 | R$ 34,75 | R$ 69,50 |
2500+ | R$ 34,37 | R$ 68,74 |
Documentos Técnicos
Especificações
Brand
FTDI ChipNumber of Channels per Chip
1
Standard Supported
SIE, UART
Transmit FIFO
512B
Receive FIFO
512B
Maximum Data Rate
3.4Mbit/s
Transmitter and Receiver FIFO Counter
Yes
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
10
Typical Operating Supply Voltage
5 V
Dimensions
3 x 3 x 0.75mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Detalhes do produto
FT200XD, FT201X, Full Speed USB to I²C Bridge, FTDI Chip
The FT200XD and FT201X ICs are Full Speed USB 2.0 devices that offer a compact bridge to I²C bus. The devices can acknowledge I²C bus data, capable of operating up to 3.4 Mbps, with low power consumption (8 mA). They enable USB to be added into a system design quickly and easily over an I²C interface.