FTDI Chip USB Controller 16-Pin QFN, FT230XQ-T

Nº de Estoque RS: 888-8716Marca: FTDI ChipPart Number: FT230XQ-T
brand-logo
Ver tudo em UART

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

4 x 4 x 0.75mm

Length

4mm

Width

4mm

Height

0.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

País de Origem

Taiwan, Province Of China

Detalhes do produto

FT230X, FT231X, FT234XD - Full Speed USB to UART, FTDI Chip

The FTDI Chip FT230X and FT234XD are Ful Speed USB to basic serial UART interface devices. The FT231X is a Full Speed USB to Full Handshake UART interface.
They have a fully integrated MTP memory and an integrated clock circuit which requires no external crystal which helps to reduce external component count.
Capable of operating up to 3 MBaud, with low power consumption (8 mA), all USB to UART devices operate efficiently with USB host controllers. They use as little bandwidth as possible.
The FT230X includes the complete FT-X series feature set and enables USB to be added into a system design quickly and easily over a UART interface.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 10) (Sem VAT)

FTDI Chip USB Controller 16-Pin QFN, FT230XQ-T

P.O.A.

Each (In a Pack of 10) (Sem VAT)

FTDI Chip USB Controller 16-Pin QFN, FT230XQ-T
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

4 x 4 x 0.75mm

Length

4mm

Width

4mm

Height

0.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

País de Origem

Taiwan, Province Of China

Detalhes do produto

FT230X, FT231X, FT234XD - Full Speed USB to UART, FTDI Chip

The FTDI Chip FT230X and FT234XD are Ful Speed USB to basic serial UART interface devices. The FT231X is a Full Speed USB to Full Handshake UART interface.
They have a fully integrated MTP memory and an integrated clock circuit which requires no external crystal which helps to reduce external component count.
Capable of operating up to 3 MBaud, with low power consumption (8 mA), all USB to UART devices operate efficiently with USB host controllers. They use as little bandwidth as possible.
The FT230X includes the complete FT-X series feature set and enables USB to be added into a system design quickly and easily over a UART interface.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em