Documentos Técnicos
Especificações
Brand
FTDI ChipIC Type
Controller IC
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
32
Dimensions
7 x 7 x 1.4mm
Height
1.4mm
Length
7mm
Maximum Operating Temperature
+70 °C
Width
7mm
Minimum Operating Temperature
0 °C
País de Origem
Taiwan, Province Of China
Detalhes do produto
FT232B - USB to Serial UART, FTDI Chip
FTDI Chip recommends using the FT323R (RS 406-580) in new designs.
The FTDI Chip FT232B is a USB to serial UART interface and an ideal solution to add USB to older designs. Royalty-free drivers for the most common operating systems are available from FTDI website. http://www.ftdichip.com
R$ 97,54
R$ 97,54 Each (Sem VAT)
Padrão
1
R$ 97,54
R$ 97,54 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 97,54 |
10 - 49 | R$ 84,84 |
50 - 249 | R$ 80,70 |
250 - 499 | R$ 79,74 |
500+ | R$ 78,96 |
Documentos Técnicos
Especificações
Brand
FTDI ChipIC Type
Controller IC
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
32
Dimensions
7 x 7 x 1.4mm
Height
1.4mm
Length
7mm
Maximum Operating Temperature
+70 °C
Width
7mm
Minimum Operating Temperature
0 °C
País de Origem
Taiwan, Province Of China
Detalhes do produto
FT232B - USB to Serial UART, FTDI Chip
FTDI Chip recommends using the FT323R (RS 406-580) in new designs.
The FTDI Chip FT232B is a USB to serial UART interface and an ideal solution to add USB to older designs. Royalty-free drivers for the most common operating systems are available from FTDI website. http://www.ftdichip.com