FTDI Chip Multiprotocol Transceiver 28-Pin SSOP, FT232RL-REEL

Nº de Estoque RS: 146-0649Marca: FTDI ChipPart Number: FT232RL-REEL
brand-logo
Ver tudo em Transmissores Multi-Protocolo

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Height

1.75mm

Width

5.3mm

Maximum Operating Temperature

+85 °C

Length

10.2mm

Minimum Operating Temperature

-40 °C

Dimensions

10.2 x 5.3 x 1.75mm

Detalhes do produto

FT232R - USB to Serial UART with Clock Generator, FTDI Chip

The FTDI Chip FT232R is a USB to serial UART interface with optional clock generator output. Asynchronous and synchronous bit bang interface modes are also available. Together with EEPROM, clock circuit and USB resistors effectively makes it a "3 in 1" chip for some applications. The internally generated clock (6 MHz, 12 MHz, 24 MHz, and 48 MHz) can be used to drive a microcontroller or external logic.

A unique number, the FTDIChip-ID, is burnt into the device during manufacture and is readable over USB, thus forming the basis of a security dongle. It can then be used to protect customer application software from being copied. Royalty-free drivers for the most common operating systems are available from FTDI website. http://www.ftdichip.com

The FT232R is available in compact 28-pin SSOP (RS 406-580) and 32-pin QFN (RS 730-0168) packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 146.600,00

R$ 73,30 Each (On a Reel of 2000) (Sem VAT)

FTDI Chip Multiprotocol Transceiver 28-Pin SSOP, FT232RL-REEL

R$ 146.600,00

R$ 73,30 Each (On a Reel of 2000) (Sem VAT)

FTDI Chip Multiprotocol Transceiver 28-Pin SSOP, FT232RL-REEL
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Height

1.75mm

Width

5.3mm

Maximum Operating Temperature

+85 °C

Length

10.2mm

Minimum Operating Temperature

-40 °C

Dimensions

10.2 x 5.3 x 1.75mm

Detalhes do produto

FT232R - USB to Serial UART with Clock Generator, FTDI Chip

The FTDI Chip FT232R is a USB to serial UART interface with optional clock generator output. Asynchronous and synchronous bit bang interface modes are also available. Together with EEPROM, clock circuit and USB resistors effectively makes it a "3 in 1" chip for some applications. The internally generated clock (6 MHz, 12 MHz, 24 MHz, and 48 MHz) can be used to drive a microcontroller or external logic.

A unique number, the FTDIChip-ID, is burnt into the device during manufacture and is readable over USB, thus forming the basis of a security dongle. It can then be used to protect customer application software from being copied. Royalty-free drivers for the most common operating systems are available from FTDI website. http://www.ftdichip.com

The FT232R is available in compact 28-pin SSOP (RS 406-580) and 32-pin QFN (RS 730-0168) packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em