Documentos Técnicos
Especificações
Brand
FTDI ChipMounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Typical Operating Supply Voltage
5 V
Dimensions
5 x 5mm
Length
5mm
Width
5mm
Width
5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Detalhes do produto
FT232R - USB to Serial UART with Clock Generator, FTDI Chip
The FTDI Chip FT232R is a USB to serial UART interface with optional clock generator output. Asynchronous and synchronous bit bang interface modes are also available. Together with EEPROM, clock circuit and USB resistors effectively makes it a "3 in 1" chip for some applications. The internally generated clock (6 MHz, 12 MHz, 24 MHz, and 48 MHz) can be used to drive a microcontroller or external logic.
A unique number, the FTDIChip-ID, is burnt into the device during manufacture and is readable over USB, thus forming the basis of a security dongle. It can then be used to protect customer application software from being copied. Royalty-free drivers for the most common operating systems are available from FTDI website. http://www.ftdichip.com
The FT232R is available in compact 28-pin SSOP (RS 406-580) and 32-pin QFN (RS 730-0168) packages.
P.O.A.
Each (On a Reel of 6000) (Sem VAT)
6000
P.O.A.
Each (On a Reel of 6000) (Sem VAT)
6000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FTDI ChipMounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Typical Operating Supply Voltage
5 V
Dimensions
5 x 5mm
Length
5mm
Width
5mm
Width
5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Detalhes do produto
FT232R - USB to Serial UART with Clock Generator, FTDI Chip
The FTDI Chip FT232R is a USB to serial UART interface with optional clock generator output. Asynchronous and synchronous bit bang interface modes are also available. Together with EEPROM, clock circuit and USB resistors effectively makes it a "3 in 1" chip for some applications. The internally generated clock (6 MHz, 12 MHz, 24 MHz, and 48 MHz) can be used to drive a microcontroller or external logic.
A unique number, the FTDIChip-ID, is burnt into the device during manufacture and is readable over USB, thus forming the basis of a security dongle. It can then be used to protect customer application software from being copied. Royalty-free drivers for the most common operating systems are available from FTDI website. http://www.ftdichip.com
The FT232R is available in compact 28-pin SSOP (RS 406-580) and 32-pin QFN (RS 730-0168) packages.