FTDI Chip FT245RL-REEL, USB Controller, 28-Pin SSOP

Nº de Estoque RS: 170-9062Marca: FTDI ChipPart Number: FT245RL-REEL
brand-logo
Ver tudo em USB Interface ICs

Documentos Técnicos

Especificações

IC Type

Controller IC

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Dimensions

10.2 x 5.3 x 1.75mm

Height

1.75mm

Length

10.2mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

5.3mm

Detalhes do produto

FT245B, FT245R, USB to FIFO Converters, FTDI Chip

The FT245B and FT245R are USB to parallel FIFO converter interfaces.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 149.920,00

R$ 74,96 Each (On a Reel of 2000) (Sem VAT)

FTDI Chip FT245RL-REEL, USB Controller, 28-Pin SSOP

R$ 149.920,00

R$ 74,96 Each (On a Reel of 2000) (Sem VAT)

FTDI Chip FT245RL-REEL, USB Controller, 28-Pin SSOP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

IC Type

Controller IC

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Dimensions

10.2 x 5.3 x 1.75mm

Height

1.75mm

Length

10.2mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

5.3mm

Detalhes do produto

FT245B, FT245R, USB to FIFO Converters, FTDI Chip

The FT245B and FT245R are USB to parallel FIFO converter interfaces.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em