FTDI Chip FT4232HL-REEL, USB Controller, 64-Pin LQFP

Nº de Estoque RS: 170-9072Marca: FTDI ChipPart Number: FT4232HL-REEL
brand-logo
Ver tudo em USB Interface ICs

Documentos Técnicos

Especificações

IC Type

Controller IC

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

64

Dimensions

10 x 10 x 1.4mm

Height

1.4mm

Length

10mm

Maximum Operating Temperature

+85 °C

Width

10mm

Minimum Operating Temperature

-40 °C

País de Origem

Thailand

Detalhes do produto

Serial I/O Peripherals, FTDI Chip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 260.040,00

R$ 130,02 Each (On a Reel of 2000) (Sem VAT)

FTDI Chip FT4232HL-REEL, USB Controller, 64-Pin LQFP

R$ 260.040,00

R$ 130,02 Each (On a Reel of 2000) (Sem VAT)

FTDI Chip FT4232HL-REEL, USB Controller, 64-Pin LQFP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

IC Type

Controller IC

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

64

Dimensions

10 x 10 x 1.4mm

Height

1.4mm

Length

10mm

Maximum Operating Temperature

+85 °C

Width

10mm

Minimum Operating Temperature

-40 °C

País de Origem

Thailand

Detalhes do produto

Serial I/O Peripherals, FTDI Chip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more