FTDI Chip FT245R Development Board UM245R

Nº de Estoque RS: 406-584Marca: FTDI ChipPart Number: UM245RDistrelec Article No.: 30399428
brand-logo

Documentos Técnicos

Especificações

Kit Classification

Development Board

Featured Device

FT245R

Distrelec Product Id

30399428

Detalhes do produto

UM245R USB to Parallel FIFO Development Module, FTDI Chip

The UM245R module is a USB - Parallel FIFO interface (TTL) development module for the FT245R IC device. The UM245R is supplied on a PCB designed to fit a 24 pin DIP socket, and provides access to all FIFO interface and control pins (TXE#, RXF#, RD#, WR) of the FT245R device. The UM245R can be configured as either USB bus-powered or self-powered and also supports 5V or 3V level interface IOs via two sets of jumper setting pins. The UM245R can transfer data at up to 1 MegaByte per second.

Informações de estoque temporariamente indisponíveis.

R$ 566,92

R$ 566,92 Each (Sem VAT)

FTDI Chip FT245R Development Board UM245R

R$ 566,92

R$ 566,92 Each (Sem VAT)

FTDI Chip FT245R Development Board UM245R
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Kit Classification

Development Board

Featured Device

FT245R

Distrelec Product Id

30399428

Detalhes do produto

UM245R USB to Parallel FIFO Development Module, FTDI Chip

The UM245R module is a USB - Parallel FIFO interface (TTL) development module for the FT245R IC device. The UM245R is supplied on a PCB designed to fit a 24 pin DIP socket, and provides access to all FIFO interface and control pins (TXE#, RXF#, RD#, WR) of the FT245R device. The UM245R can be configured as either USB bus-powered or self-powered and also supports 5V or 3V level interface IOs via two sets of jumper setting pins. The UM245R can transfer data at up to 1 MegaByte per second.