Documentos Técnicos
Especificações
Brand
FTDI ChipNumber of Transceivers
1
Data Rate
12Mbps
Protocols Supported
USB
IC Type
Controller IC
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
32
Dimensions
7 x 7 x 1.45mm
Height
1.45mm
Length
7mm
Maximum Operating Temperature
+85 °C
Width
7mm
Minimum Operating Temperature
-40 °C
R$ 134.940,00
R$ 89,96 Each (On a Reel of 1500) (Sem VAT)
1500
R$ 134.940,00
R$ 89,96 Each (On a Reel of 1500) (Sem VAT)
1500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FTDI ChipNumber of Transceivers
1
Data Rate
12Mbps
Protocols Supported
USB
IC Type
Controller IC
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
32
Dimensions
7 x 7 x 1.45mm
Height
1.45mm
Length
7mm
Maximum Operating Temperature
+85 °C
Width
7mm
Minimum Operating Temperature
-40 °C