FTDI Chip VNC2-48L1C-TRAY, USB Controller, 12Mbps, USB, 3.3 V, 48-Pin LQFP

Nº de Estoque RS: 196-6445Marca: FTDI ChipPart Number: VNC2-48L1C-TRAY
brand-logo
Ver tudo em USB Interface ICs

Documentos Técnicos

Especificações

Number of Transceivers

1

Data Rate

12Mbps

Protocols Supported

USB

IC Type

Controller IC

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

48

Dimensions

7 x 7 x 1.45mm

Height

1.45mm

Length

7mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 25.345,00

R$ 101,38 Each (In a Tray of 250) (Sem VAT)

FTDI Chip VNC2-48L1C-TRAY, USB Controller, 12Mbps, USB, 3.3 V, 48-Pin LQFP

R$ 25.345,00

R$ 101,38 Each (In a Tray of 250) (Sem VAT)

FTDI Chip VNC2-48L1C-TRAY, USB Controller, 12Mbps, USB, 3.3 V, 48-Pin LQFP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number of Transceivers

1

Data Rate

12Mbps

Protocols Supported

USB

IC Type

Controller IC

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

48

Dimensions

7 x 7 x 1.45mm

Height

1.45mm

Length

7mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more