Fuji Electric 7MBP50VDA-060-50 3 Phase IGBT Module, 50 A 600 V, 25-Pin P 630, PCB Mount

Nº de Estoque RS: 168-4799Marca: Fuji ElectricPart Number: 7MBP50VDA-060-50
brand-logo
Ver tudo em IGBTs

Documentos Técnicos

Especificações

Maximum Continuous Collector Current

50 A

Maximum Collector Emitter Voltage

600 V

Maximum Power Dissipation

201 W

Package Type

P 630

Configuration

3 Phase

Mounting Type

PCB Mount

Channel Type

N

Pin Count

25

Switching Speed

20kHz

Transistor Configuration

3 Phase

Dimensions

128.5 x 84 x 14mm

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+110 °C

País de Origem

Japan

Detalhes do produto

IPM (Intelligent Power Module) IGBT, V-Series, Fuji Electric

The Fuji Electric V-series Intelligent Power Modules (IPM) come equipped with drive, control and protection IGBT circuits. They are easy to implement in power control applications for AC servos, air conditioning equipment and elevators. Built-in protection functions optimize and increase the lifetime of IPM IGBTs thereby safeguarding high system reliability. The IPMs come equipped with protection against over-current, short circuit, control power voltage drop and over-heating, and include output alarm signals.

IGBT Discretes & Modules, Fuji Electric

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Box of 20) (Sem VAT)

Fuji Electric 7MBP50VDA-060-50 3 Phase IGBT Module, 50 A 600 V, 25-Pin P 630, PCB Mount

P.O.A.

Each (In a Box of 20) (Sem VAT)

Fuji Electric 7MBP50VDA-060-50 3 Phase IGBT Module, 50 A 600 V, 25-Pin P 630, PCB Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Continuous Collector Current

50 A

Maximum Collector Emitter Voltage

600 V

Maximum Power Dissipation

201 W

Package Type

P 630

Configuration

3 Phase

Mounting Type

PCB Mount

Channel Type

N

Pin Count

25

Switching Speed

20kHz

Transistor Configuration

3 Phase

Dimensions

128.5 x 84 x 14mm

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+110 °C

País de Origem

Japan

Detalhes do produto

IPM (Intelligent Power Module) IGBT, V-Series, Fuji Electric

The Fuji Electric V-series Intelligent Power Modules (IPM) come equipped with drive, control and protection IGBT circuits. They are easy to implement in power control applications for AC servos, air conditioning equipment and elevators. Built-in protection functions optimize and increase the lifetime of IPM IGBTs thereby safeguarding high system reliability. The IPMs come equipped with protection against over-current, short circuit, control power voltage drop and over-heating, and include output alarm signals.

IGBT Discretes & Modules, Fuji Electric

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more