Documentos Técnicos
Especificações
Brand
FujitsuCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
5A
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
277V ac
Maximum Switching Voltage (AC)
277V ac
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Length
20.3mm
Coil Resistance
2880Ω
Coil Power
200mW
Height
15mm
Life
100 x 10³ Operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Depth
7mm
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
10kV
Maximum Switching Power AC
1.25 kVA
Maximum Switching Power DC
150 W
Application
Power
Detalhes do produto
FTR-F3 Series Power Relay
FTR-F3 Power relay from Fujitsu.
Standards
UL, CSA
Fujitsu
R$ 33,16
R$ 33,16 Each (Sem VAT)
1
R$ 33,16
R$ 33,16 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 19 | R$ 33,16 |
20 - 49 | R$ 31,52 |
50 - 99 | R$ 30,94 |
100+ | R$ 29,47 |
Documentos Técnicos
Especificações
Brand
FujitsuCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
5A
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
277V ac
Maximum Switching Voltage (AC)
277V ac
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Length
20.3mm
Coil Resistance
2880Ω
Coil Power
200mW
Height
15mm
Life
100 x 10³ Operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Depth
7mm
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
10kV
Maximum Switching Power AC
1.25 kVA
Maximum Switching Power DC
150 W
Application
Power
Detalhes do produto
FTR-F3 Series Power Relay
FTR-F3 Power relay from Fujitsu.
Standards
UL, CSA