Gai-Tronics Commander Telephone

Nº de Estoque RS: 469-3101Marca: Gai-TronicsPart Number: 225-02-0040-212
brand-logo
Ver tudo em Landline Phones

Documentos Técnicos

Especificações

Model

Commander

Mount Style

Wall

Handset Style

Corded

LCD Display

No

Colour

Black, Yellow

Phone Box Material

Fibreglass

Handset Material

Cycoloy

Cord Material

Stainless Steel

Ring Indicator

Audible

IP Rating

IP65

Keypad Material

Silicone Rubber

País de Origem

United Kingdom

Detalhes do produto

Commander, 0 button, Analogue phone

The Commander family of telephones are tough, weather resistant units built to withstand abuse and environmental extremes.
The Commander body is moulded in glass filled polyester to prevent rust and corrosion. It is simple to install with fixings concealed from view giving increased security from vandalism

Industrial Telephones

Telephones suited to rough indoor and outdoor environments or areas of high abuse.

Você pode estar interessado em
Gai-Tronics Titan Telephone
R$ 28.830,78Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 25.651,61

R$ 25.651,61 Each (Sem VAT)

Gai-Tronics Commander Telephone

R$ 25.651,61

R$ 25.651,61 Each (Sem VAT)

Gai-Tronics Commander Telephone
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Gai-Tronics Titan Telephone
R$ 28.830,78Each (Sem VAT)

Documentos Técnicos

Especificações

Model

Commander

Mount Style

Wall

Handset Style

Corded

LCD Display

No

Colour

Black, Yellow

Phone Box Material

Fibreglass

Handset Material

Cycoloy

Cord Material

Stainless Steel

Ring Indicator

Audible

IP Rating

IP65

Keypad Material

Silicone Rubber

País de Origem

United Kingdom

Detalhes do produto

Commander, 0 button, Analogue phone

The Commander family of telephones are tough, weather resistant units built to withstand abuse and environmental extremes.
The Commander body is moulded in glass filled polyester to prevent rust and corrosion. It is simple to install with fixings concealed from view giving increased security from vandalism

Industrial Telephones

Telephones suited to rough indoor and outdoor environments or areas of high abuse.

Você pode estar interessado em
Gai-Tronics Titan Telephone
R$ 28.830,78Each (Sem VAT)