Documentos Técnicos
Especificações
Brand
GearWrenchSpanner Type
Flex Head Ratchet Spanner
Imperial or Metric
Metric
Metric Size
17mm
Overall Length
226 mm
Double Ended
Yes
Material
Hardened Steel
Finish
Polished
Size
17 mm
País de Origem
China
Detalhes do produto
Flex Head Combination Ratcheting Spanners
Professional ring ratchet and open ended combination spanner needing as little as 5 degree to move fasteners.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
GearWrenchSpanner Type
Flex Head Ratchet Spanner
Imperial or Metric
Metric
Metric Size
17mm
Overall Length
226 mm
Double Ended
Yes
Material
Hardened Steel
Finish
Polished
Size
17 mm
País de Origem
China
Detalhes do produto
Flex Head Combination Ratcheting Spanners
Professional ring ratchet and open ended combination spanner needing as little as 5 degree to move fasteners.