Geckodrive Servo Drive, 20 A, Amplifier Function, 18 to 80 V dc

Nº de Estoque RS: 126-0339Marca: GeckodrivePart Number: G320X
brand-logo
Ver tudo em Motor Controllers

Documentos Técnicos

Especificações

Control Function

Amplifier

Current Rating

20 A

Voltage Rating

18 to 80 V dc

Overall Length

63.5mm

Overall Width

63.5mm

Overall Depth

21mm

País de Origem

United States

Detalhes do produto

G320 Series

Professional range of G320 Digital Servo Drives.
This product is reliable and been known as a workhorse because of its ability to be used in any application in any environment.
All models are highly reliable and excellent quality.

Informações de estoque temporariamente indisponíveis.

R$ 6.106,86

R$ 6.106,86 Each (Sem VAT)

Geckodrive Servo Drive, 20 A, Amplifier Function, 18 to 80 V dc

R$ 6.106,86

R$ 6.106,86 Each (Sem VAT)

Geckodrive Servo Drive, 20 A, Amplifier Function, 18 to 80 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Control Function

Amplifier

Current Rating

20 A

Voltage Rating

18 to 80 V dc

Overall Length

63.5mm

Overall Width

63.5mm

Overall Depth

21mm

País de Origem

United States

Detalhes do produto

G320 Series

Professional range of G320 Digital Servo Drives.
This product is reliable and been known as a workhorse because of its ability to be used in any application in any environment.
All models are highly reliable and excellent quality.