Documentos Técnicos
Especificações
Brand
GedorePuller Type
Bearing Puller
Capacity
140 mm Internal/90 mm External
Hydraulic Force
3t
Operation
Lever Press
Number of Pieces
1
País de Origem
Germany
Detalhes do produto
Gedore Universal Puller 3-arm Pattern, Rigid Legs With Leg Brake
Gedore Universal puller 3-arm pattern, rigid legs with leg brake. The leg brake prevents unintentional leg slipping. The leg can be slid along the cross-beam at the push of a button. By reversing the legs, this tool can be used as an internal or external puller.
R$ 4.492,98
R$ 4.492,98 Each (Sem VAT)
1
R$ 4.492,98
R$ 4.492,98 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
GedorePuller Type
Bearing Puller
Capacity
140 mm Internal/90 mm External
Hydraulic Force
3t
Operation
Lever Press
Number of Pieces
1
País de Origem
Germany
Detalhes do produto
Gedore Universal Puller 3-arm Pattern, Rigid Legs With Leg Brake
Gedore Universal puller 3-arm pattern, rigid legs with leg brake. The leg brake prevents unintentional leg slipping. The leg can be slid along the cross-beam at the push of a button. By reversing the legs, this tool can be used as an internal or external puller.