Documentos Técnicos
Especificações
Brand
GedoreSocket Set Type
Standard Socket/Bit Set
Drive Size
1/2 in; 1/4 in
Imperial or Metric
Metric
Number of Pieces
50
Socket Head Type
6 point
Ratchet Included
Yes
Socket Size
1/2 in, 1/4 in
Finish
Chrome
Material
Chrome Vanadium Steel
Drive Type
Square
País de Origem
Germany
Detalhes do produto
50 Piece 1/4in & 1/2in Square Drive Socket Set
Professional hexagon socket set with polished finish. Design to grip the flats of the socket rather than the corners allowing more torque to be exerted when loosening nuts and bolts without rounding. Supplied in a steel storage case.
R$ 20.772,97
R$ 20.772,97 Each (Sem VAT)
1
R$ 20.772,97
R$ 20.772,97 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
GedoreSocket Set Type
Standard Socket/Bit Set
Drive Size
1/2 in; 1/4 in
Imperial or Metric
Metric
Number of Pieces
50
Socket Head Type
6 point
Ratchet Included
Yes
Socket Size
1/2 in, 1/4 in
Finish
Chrome
Material
Chrome Vanadium Steel
Drive Type
Square
País de Origem
Germany
Detalhes do produto
50 Piece 1/4in & 1/2in Square Drive Socket Set
Professional hexagon socket set with polished finish. Design to grip the flats of the socket rather than the corners allowing more torque to be exerted when loosening nuts and bolts without rounding. Supplied in a steel storage case.