Gefran 1250 PID Temperature Controller, 48 x 96mm, 3 Output Logic, Relay, 100 → 240 V ac Supply Voltage

Nº de Estoque RS: 862-6600Marca: GefranPart Number: 1250-D-RRR-00000-1-G
brand-logo
Ver tudo em Temperature Controllers

Documentos Técnicos

Especificações

Brand

Gefran

Output Type

Logic, Relay

Supply Voltage

100 → 240 V ac

Size

48 x 96mm

Number of Outputs

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Display Type

LCD

IP Rating

IP65

Series

1250

Additional Functionality

ON/OFF

Panel Depth

80mm

Display Colour

Black

País de Origem

Italy

Detalhes do produto

Gefran 1250 Series

The 1250 series of PID temperature controllers from Gefran are highly customizable, adapting to the user's application and integrating perfectly with the look of the machine interface. These PIDs are clear and easy to read with easy configuration for manual-free programming.

Gefran Series 400, 600, 650, 1000, 1200 & 1250

Informações de estoque temporariamente indisponíveis.

P.O.A.

Gefran 1250 PID Temperature Controller, 48 x 96mm, 3 Output Logic, Relay, 100 → 240 V ac Supply Voltage

P.O.A.

Gefran 1250 PID Temperature Controller, 48 x 96mm, 3 Output Logic, Relay, 100 → 240 V ac Supply Voltage
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Gefran

Output Type

Logic, Relay

Supply Voltage

100 → 240 V ac

Size

48 x 96mm

Number of Outputs

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Display Type

LCD

IP Rating

IP65

Series

1250

Additional Functionality

ON/OFF

Panel Depth

80mm

Display Colour

Black

País de Origem

Italy

Detalhes do produto

Gefran 1250 Series

The 1250 series of PID temperature controllers from Gefran are highly customizable, adapting to the user's application and integrating perfectly with the look of the machine interface. These PIDs are clear and easy to read with easy configuration for manual-free programming.

Gefran Series 400, 600, 650, 1000, 1200 & 1250