Gefran GTS Series Solid State Relay, 25 A Load, Panel Mount, 530 V ac Load, 32 V dc Control

Nº de Estoque RS: 798-4087Marca: GefranPart Number: GTS-25/48-D-0 (480V/25A)
brand-logo
Ver tudo em Solid State Relays

Documentos Técnicos

Especificações

Brand

Gefran

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

530 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

6 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Crossing

Control Voltage Range

6 → 32 V dc

Terminal Type

Screw

Output Device

SCR

Relay Type

Single Phase

Package Style

Module

Series

GTS

Maximum Turn On Time

0.5Cycle

Load Voltage Range

24 → 530V ac

Dimensions

24 x 107 x 100mm

Special Features

LED Power On Indicator, MOV Protections

Minimum Operating Temperature

0°C

Height

100mm

Maximum Operating Temperature

+80°C

Length

24mm

Operating Temperature Range

0 → +80°C

Depth

107mm

País de Origem

Italy

Você pode estar interessado em

P.O.A.

Gefran GTS Series Solid State Relay, 25 A Load, Panel Mount, 530 V ac Load, 32 V dc Control

P.O.A.

Gefran GTS Series Solid State Relay, 25 A Load, Panel Mount, 530 V ac Load, 32 V dc Control

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Gefran

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

530 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

6 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Crossing

Control Voltage Range

6 → 32 V dc

Terminal Type

Screw

Output Device

SCR

Relay Type

Single Phase

Package Style

Module

Series

GTS

Maximum Turn On Time

0.5Cycle

Load Voltage Range

24 → 530V ac

Dimensions

24 x 107 x 100mm

Special Features

LED Power On Indicator, MOV Protections

Minimum Operating Temperature

0°C

Height

100mm

Maximum Operating Temperature

+80°C

Length

24mm

Operating Temperature Range

0 → +80°C

Depth

107mm

País de Origem

Italy

Você pode estar interessado em