Tinytag TGP-4500 Temperature & Humidity Data Logger, Serial, USB, 2 Input Channel(s)

Nº de Estoque RS: 509-6983Marca: GeminiPart Number: TGP-4500
brand-logo
Ver tudo em Registradores de Dados

Documentos Técnicos

Especificações

Brand

Gemini

Number Of Input Channels

2

Model Number

TGP-4500

Measurement Parameters

Humidity, Temperature

Sensor Type

Capacitive, NTC

Interface Type

Serial, USB

Data Logger Type

Temperature & Humidity

Maximum Temperature Measurement

+85 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.6 °C

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Best Humidity Measurement Accuracy

±3 %RH

Includes

Battery

Battery Life

1 Year

Battery Type

AA

Alarm

Yes

Number Of Readings Per Channel

32000

Humidity Measurement Resolution

0.3%RH

Maximum Humidity Measurement

100%RH

Temperature Measurement Resolution

0.01°C

País de Origem

United Kingdom

Informações de estoque temporariamente indisponíveis.

R$ 6.226,22

R$ 6.226,22 Each (Sem VAT)

Tinytag TGP-4500 Temperature & Humidity Data Logger, Serial, USB, 2 Input Channel(s)

R$ 6.226,22

R$ 6.226,22 Each (Sem VAT)

Tinytag TGP-4500 Temperature & Humidity Data Logger, Serial, USB, 2 Input Channel(s)
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Gemini

Number Of Input Channels

2

Model Number

TGP-4500

Measurement Parameters

Humidity, Temperature

Sensor Type

Capacitive, NTC

Interface Type

Serial, USB

Data Logger Type

Temperature & Humidity

Maximum Temperature Measurement

+85 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.6 °C

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Best Humidity Measurement Accuracy

±3 %RH

Includes

Battery

Battery Life

1 Year

Battery Type

AA

Alarm

Yes

Number Of Readings Per Channel

32000

Humidity Measurement Resolution

0.3%RH

Maximum Humidity Measurement

100%RH

Temperature Measurement Resolution

0.01°C

País de Origem

United Kingdom