Tinytag View 2 TV-4500 Temperature & Humidity Data Logger, Serial, USB, 2 Input Channel(s)

Nº de Estoque RS: 283-921Marca: GeminiPart Number: TV-4500
brand-logo
Ver tudo em Registradores de Dados

Documentos Técnicos

Especificações

Brand

Gemini

Number Of Input Channels

2

Model Number

View 2 TV-4500

Measurement Parameters

Humidity, Temperature

Sensor Type

Capacitive, NTC

Interface Type

Serial, USB

Data Logger Type

Temperature & Humidity

Maximum Temperature Measurement

+50 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.4 °C

IP Rating

IP65

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Display Type

LCD

Battery Life

2 Years

Includes

Battery

Battery Type

AA

Alarm

Yes

Best Humidity Measurement Accuracy

±3 %RH

Dimensions

90 x 65 x 35mm

Maximum Humidity Measurement

100%RH

Temperature Measurement Resolution

0.02°C

Humidity Measurement Resolution

0.1%RH

Number Of Readings Per Channel

30000

País de Origem

United Kingdom

Informações de estoque temporariamente indisponíveis.

R$ 6.228,20

R$ 6.228,20 Each (Sem VAT)

Tinytag View 2 TV-4500 Temperature & Humidity Data Logger, Serial, USB, 2 Input Channel(s)

R$ 6.228,20

R$ 6.228,20 Each (Sem VAT)

Tinytag View 2 TV-4500 Temperature & Humidity Data Logger, Serial, USB, 2 Input Channel(s)
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Gemini

Number Of Input Channels

2

Model Number

View 2 TV-4500

Measurement Parameters

Humidity, Temperature

Sensor Type

Capacitive, NTC

Interface Type

Serial, USB

Data Logger Type

Temperature & Humidity

Maximum Temperature Measurement

+50 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.4 °C

IP Rating

IP65

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Display Type

LCD

Battery Life

2 Years

Includes

Battery

Battery Type

AA

Alarm

Yes

Best Humidity Measurement Accuracy

±3 %RH

Dimensions

90 x 65 x 35mm

Maximum Humidity Measurement

100%RH

Temperature Measurement Resolution

0.02°C

Humidity Measurement Resolution

0.1%RH

Number Of Readings Per Channel

30000

País de Origem

United Kingdom