Documentos Técnicos
Especificações
Brand
Gems SensorsDevice Type
Level Switch
Mounting Type
Vertical
Switch Output
SPST NO
Body Material
Stainless Steel
Cable Length
24in
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+149°C
Maximum Pressure
750psi
Series
LS-1950
Standards Met
CE, CSA, cULus Listed
Distrelec Product Id
30402396
Detalhes do produto
Metal Level Switches – Series 1950
Extremely accurate level switches ideal for higher temperatures and corrosive liquids.
Warning
The Cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.
R$ 2.746,73
R$ 2.746,73 Each (Sem VAT)
1
R$ 2.746,73
R$ 2.746,73 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Gems SensorsDevice Type
Level Switch
Mounting Type
Vertical
Switch Output
SPST NO
Body Material
Stainless Steel
Cable Length
24in
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+149°C
Maximum Pressure
750psi
Series
LS-1950
Standards Met
CE, CSA, cULus Listed
Distrelec Product Id
30402396
Detalhes do produto
Metal Level Switches – Series 1950
Extremely accurate level switches ideal for higher temperatures and corrosive liquids.
Warning
The Cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.