Gems Sensors LS-750 Series Vertical Brass Float Switch, Float, 7.62m Cable, SPST NC

Nº de Estoque RS: 122-8411Marca: Gems SensorsPart Number: 149350
brand-logo
Ver tudo em Float Switches

Documentos Técnicos

Especificações

Device Type

Float

Mounting Type

Vertical

Switch Output

SPST NC

Body Material

Brass

Cable Length

7.62m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110 (Oil) °C, +82 (Water) °C

Maximum Pressure

150psi

Series

LS-750

Standards Met

CE, CSA, cULus

País de Origem

United States

Detalhes do produto

Gems Sensors LS-750 Series

Professional range of LS-750 series level switches from Gems Sensors. The LS-750 series level switches provide liquid level detection for a wide variety of applications and are ideal for use in oils and water. The level switches are designed with a compact sized float, slosh shield and weighted collar. All models are highly reliable and excellent quality.

Informações de estoque temporariamente indisponíveis.

R$ 3.163,39

R$ 3.163,39 Each (Sem VAT)

Gems Sensors LS-750 Series Vertical Brass Float Switch, Float, 7.62m Cable, SPST NC

R$ 3.163,39

R$ 3.163,39 Each (Sem VAT)

Gems Sensors LS-750 Series Vertical Brass Float Switch, Float, 7.62m Cable, SPST NC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Device Type

Float

Mounting Type

Vertical

Switch Output

SPST NC

Body Material

Brass

Cable Length

7.62m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110 (Oil) °C, +82 (Water) °C

Maximum Pressure

150psi

Series

LS-750

Standards Met

CE, CSA, cULus

País de Origem

United States

Detalhes do produto

Gems Sensors LS-750 Series

Professional range of LS-750 series level switches from Gems Sensors. The LS-750 series level switches provide liquid level detection for a wide variety of applications and are ideal for use in oils and water. The level switches are designed with a compact sized float, slosh shield and weighted collar. All models are highly reliable and excellent quality.