Gems Sensors RFO Series RotorFlow Electronic Flow Sensor for Liquid, 2 L/min Min, 20 L/min Max

Nº de Estoque RS: 395-6855Marca: Gems SensorsPart Number: 155421BSPPDistrelec Article No.: 13759966
brand-logo
Ver tudo em Flow Sensors

Documentos Técnicos

Especificações

Media Monitored

Liquid

Device Type

RotorFlow Electronic

Minimum Flow Rate

2 L/min

Maximum Flow Rate

20 L/min

Supply Voltage

4.5 → 24 V dc

Pipe Diameter Range

1/4 in

Connection Type

1/4 BSP Female

Maximum Pressure

6.9bar

Material

Polypropylene

Minimum Media Temperature

-29 °C

Maximum Media Temperature

+82°C

Minimum Operating Temperature

-29°C

Series

RFO

Maximum Operating Temperature

+82°C

Distrelec Product Id

13759966

País de Origem

United States

Detalhes do produto

RFO Type Electronic Flow Sensor

Gems™ Sensors popularised the RotorFlow® paddle wheel design by combining high visibility rotors with solid-state electronics that are packaged into compact, panel mounting housings. They provide accurate flow rate output with integral visual confirmation and an unprecedented price/performance ratio.

Altech Flow Sensors & Switches

Informações de estoque temporariamente indisponíveis.

R$ 3.152,17

R$ 3.152,17 Each (Sem VAT)

Gems Sensors RFO Series RotorFlow Electronic Flow Sensor for Liquid, 2 L/min Min, 20 L/min Max

R$ 3.152,17

R$ 3.152,17 Each (Sem VAT)

Gems Sensors RFO Series RotorFlow Electronic Flow Sensor for Liquid, 2 L/min Min, 20 L/min Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Media Monitored

Liquid

Device Type

RotorFlow Electronic

Minimum Flow Rate

2 L/min

Maximum Flow Rate

20 L/min

Supply Voltage

4.5 → 24 V dc

Pipe Diameter Range

1/4 in

Connection Type

1/4 BSP Female

Maximum Pressure

6.9bar

Material

Polypropylene

Minimum Media Temperature

-29 °C

Maximum Media Temperature

+82°C

Minimum Operating Temperature

-29°C

Series

RFO

Maximum Operating Temperature

+82°C

Distrelec Product Id

13759966

País de Origem

United States

Detalhes do produto

RFO Type Electronic Flow Sensor

Gems™ Sensors popularised the RotorFlow® paddle wheel design by combining high visibility rotors with solid-state electronics that are packaged into compact, panel mounting housings. They provide accurate flow rate output with integral visual confirmation and an unprecedented price/performance ratio.

Altech Flow Sensors & Switches