Gems Sensors LS-7 Series Level Switch Level Switch, SPST Output, Horizontal, Zinc Alloy Body

Nº de Estoque RS: 906-8147Marca: Gems SensorsPart Number: 155660
brand-logo
Ver tudo em Level Sensors

Documentos Técnicos

Especificações

Device Type

Level Switch

Mounting Type

Horizontal

Switch Output

SPST

Body Material

Zinc Alloy

Cable Length

24in

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+121°C

Maximum Pressure

100psi

Series

LS-7

Standards Met

CE, CSA, UL

País de Origem

United States

Detalhes do produto

Gems Sensors LS-7 Series

The Gems Sensors LS-7 series are ideal for high volume use in small tanks and vessels. Engineered plastics construction offers a broad compatibility in water, oils and chemicals, making them suitable for various applications. All models are highly reliable and excellent quality.

Informações de estoque temporariamente indisponíveis.

R$ 1.288,32

R$ 1.288,32 Each (Sem VAT)

Gems Sensors LS-7 Series Level Switch Level Switch, SPST Output, Horizontal, Zinc Alloy Body

R$ 1.288,32

R$ 1.288,32 Each (Sem VAT)

Gems Sensors LS-7 Series Level Switch Level Switch, SPST Output, Horizontal, Zinc Alloy Body
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Device Type

Level Switch

Mounting Type

Horizontal

Switch Output

SPST

Body Material

Zinc Alloy

Cable Length

24in

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+121°C

Maximum Pressure

100psi

Series

LS-7

Standards Met

CE, CSA, UL

País de Origem

United States

Detalhes do produto

Gems Sensors LS-7 Series

The Gems Sensors LS-7 series are ideal for high volume use in small tanks and vessels. Engineered plastics construction offers a broad compatibility in water, oils and chemicals, making them suitable for various applications. All models are highly reliable and excellent quality.