Gems Sensors LS-1700 Series Vertical PTFE Float Switch, Float, 610mm Cable, SPST NO

Nº de Estoque RS: 122-8404Marca: Gems SensorsPart Number: 174100
brand-logo
Ver tudo em Float Switches

Documentos Técnicos

Especificações

Device Type

Float

Mounting Type

Vertical

Switch Output

SPST NO

Body Material

PTFE

Cable Length

610mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+100°C

Maximum Pressure

25psi

Series

LS-1700

Standards Met

CE

País de Origem

United States

Detalhes do produto

Gems Sensors LS-1700 Series

Rugged durability, with broad heat and pressure capabilities, are Hallmarks of The LS-1700 series of Gems sensors Compact Switches. Perfect for shallow tanks, restricted spaces or high volume use. Each switch offers broad chemical compatibility for general purpose use. All models are highly reliable and excellent quality.

Informações de estoque temporariamente indisponíveis.

R$ 8.256,89

R$ 8.256,89 Each (Sem VAT)

Gems Sensors LS-1700 Series Vertical PTFE Float Switch, Float, 610mm Cable, SPST NO

R$ 8.256,89

R$ 8.256,89 Each (Sem VAT)

Gems Sensors LS-1700 Series Vertical PTFE Float Switch, Float, 610mm Cable, SPST NO
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Device Type

Float

Mounting Type

Vertical

Switch Output

SPST NO

Body Material

PTFE

Cable Length

610mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+100°C

Maximum Pressure

25psi

Series

LS-1700

Standards Met

CE

País de Origem

United States

Detalhes do produto

Gems Sensors LS-1700 Series

Rugged durability, with broad heat and pressure capabilities, are Hallmarks of The LS-1700 series of Gems sensors Compact Switches. Perfect for shallow tanks, restricted spaces or high volume use. Each switch offers broad chemical compatibility for general purpose use. All models are highly reliable and excellent quality.