Gems Sensors for Various Media Gauge

Nº de Estoque RS: 455-4624Marca: Gems SensorsPart Number: 3100B0010G01B000
brand-logo
Ver tudo em Sensores de Pressão

Documentos Técnicos

Especificações

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

0.25 %

Output Type

Analogue

Media Measured

Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type C

Response Time

1 ms

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

País de Origem

United Kingdom

Detalhes do produto

Pressure Transmitter - MiniMap (DIN), Series 3000

The 3000 Series Pressure Sensor is ideal for OEM’s that require consistent high levels of performance reliability and stability. Offering you stainless steel wetted parts, a variety of electrical and pressure connections, and wide choice of electrical outputs allowing stock configurations suitable for most applications without modification. The sensors sputter element provides exceptional temperature specifications.

Supplied with

plug.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 3.636,16

R$ 3.636,16 Each (Sem VAT)

Gems Sensors for Various Media Gauge

Calibration type

R$ 3.636,16

R$ 3.636,16 Each (Sem VAT)

Gems Sensors for Various Media Gauge
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

0.25 %

Output Type

Analogue

Media Measured

Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type C

Response Time

1 ms

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

País de Origem

United Kingdom

Detalhes do produto

Pressure Transmitter - MiniMap (DIN), Series 3000

The 3000 Series Pressure Sensor is ideal for OEM’s that require consistent high levels of performance reliability and stability. Offering you stainless steel wetted parts, a variety of electrical and pressure connections, and wide choice of electrical outputs allowing stock configurations suitable for most applications without modification. The sensors sputter element provides exceptional temperature specifications.

Supplied with

plug.

Você pode estar interessado em