Gems Sensors for Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil Gauge

Nº de Estoque RS: 455-4674Marca: Gems SensorsPart Number: 3100B0160S01B000
brand-logo
Ver tudo em Sensores de Pressão

Documentos Técnicos

Especificações

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

160bar

Accuracy

0.25 %

Output Type

Analogue

Media Measured

Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Response Time

1 ms

Supply Voltage

8 → 30 V dc

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

País de Origem

United Kingdom

Detalhes do produto

Pressure Transmitter - MiniMap (DIN), Series 3000

The 3000 Series Pressure Sensor is ideal for OEM’s that require consistent high levels of performance reliability and stability. Offering you stainless steel wetted parts, a variety of electrical and pressure connections, and wide choice of electrical outputs allowing stock configurations suitable for most applications without modification. The sensors sputter element provides exceptional temperature specifications.

Supplied with

plug.

Você pode estar interessado em
Gems Sensors for Various Media Gauge
R$ 3.662,59Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 3.662,59

R$ 3.662,59 Each (Sem VAT)

Gems Sensors for Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil Gauge

R$ 3.662,59

R$ 3.662,59 Each (Sem VAT)

Gems Sensors for Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil Gauge
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Gems Sensors for Various Media Gauge
R$ 3.662,59Each (Sem VAT)

Documentos Técnicos

Especificações

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

160bar

Accuracy

0.25 %

Output Type

Analogue

Media Measured

Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Response Time

1 ms

Supply Voltage

8 → 30 V dc

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

País de Origem

United Kingdom

Detalhes do produto

Pressure Transmitter - MiniMap (DIN), Series 3000

The 3000 Series Pressure Sensor is ideal for OEM’s that require consistent high levels of performance reliability and stability. Offering you stainless steel wetted parts, a variety of electrical and pressure connections, and wide choice of electrical outputs allowing stock configurations suitable for most applications without modification. The sensors sputter element provides exceptional temperature specifications.

Supplied with

plug.

Você pode estar interessado em
Gems Sensors for Various Media Gauge
R$ 3.662,59Each (Sem VAT)