Gems Sensors Pressure Sensor, 0bar Min, 1600bar Max, Analogue Output, Relative Reading

Nº de Estoque RS: 455-4731Marca: Gems SensorsPart Number: 3100B1600S2TB000
brand-logo
Ver tudo em Sensores de Pressão

Documentos Técnicos

Especificações

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1600bar

Accuracy

0.25 %

Output Type

Analogue

Media Measured

Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil

Process Connection

M12

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Response Time

1 ms

Supply Voltage

8 → 30 V dc

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

País de Origem

United Kingdom

Detalhes do produto

Pressure Transmitter - MiniMap (DIN), Series 3000

The 3000 Series Pressure Sensor is ideal for OEM’s that require consistent high levels of performance reliability and stability. Offering you stainless steel wetted parts, a variety of electrical and pressure connections, and wide choice of electrical outputs allowing stock configurations suitable for most applications without modification. The sensors sputter element provides exceptional temperature specifications.

Supplied with

plug.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.658,84

R$ 3.658,84 Each (Sem VAT)

Gems Sensors Pressure Sensor, 0bar Min, 1600bar Max, Analogue Output, Relative Reading

R$ 3.658,84

R$ 3.658,84 Each (Sem VAT)

Gems Sensors Pressure Sensor, 0bar Min, 1600bar Max, Analogue Output, Relative Reading
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1600bar

Accuracy

0.25 %

Output Type

Analogue

Media Measured

Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil

Process Connection

M12

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Response Time

1 ms

Supply Voltage

8 → 30 V dc

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

País de Origem

United Kingdom

Detalhes do produto

Pressure Transmitter - MiniMap (DIN), Series 3000

The 3000 Series Pressure Sensor is ideal for OEM’s that require consistent high levels of performance reliability and stability. Offering you stainless steel wetted parts, a variety of electrical and pressure connections, and wide choice of electrical outputs allowing stock configurations suitable for most applications without modification. The sensors sputter element provides exceptional temperature specifications.

Supplied with

plug.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more