Documentos Técnicos
Especificações
Brand
Gems SensorsPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
25bar
Accuracy
±0.25 %
Output Type
Voltage
Media Measured
Fluid, Gas
Process Connection
G1/4
Analogue Output
0 → 5 V
Electrical Connection
DIN 43650 Type A
Response Time
1 ms
Maximum Current
4.5 mA
Supply Voltage
7 → 30 V dc
Housing Material
Stainless Steel
IP Rating
IP65
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
País de Origem
United Kingdom
Detalhes do produto
Pressure Transmitters - 3100 Series
Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts, a broad selection of electrical and pressure connections, and wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.
R$ 3.445,10
R$ 3.445,10 Each (Sem VAT)
1
R$ 3.445,10
R$ 3.445,10 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
Gems SensorsPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
25bar
Accuracy
±0.25 %
Output Type
Voltage
Media Measured
Fluid, Gas
Process Connection
G1/4
Analogue Output
0 → 5 V
Electrical Connection
DIN 43650 Type A
Response Time
1 ms
Maximum Current
4.5 mA
Supply Voltage
7 → 30 V dc
Housing Material
Stainless Steel
IP Rating
IP65
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
País de Origem
United Kingdom
Detalhes do produto
Pressure Transmitters - 3100 Series
Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts, a broad selection of electrical and pressure connections, and wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.