Gems Sensors Pressure Sensor, 0.7bar Max, Current Output, Relative Reading

Nº de Estoque RS: 896-8412Marca: Gems SensorsPart Number: 3500B700MG01B000
brand-logo
Ver tudo em Sensores de Pressão

Documentos Técnicos

Especificações

Pressure Reading Type

Relative

Maximum Pressure Reading

0.7bar

Accuracy

0.25 %

Output Type

Current

Media Measured

Air, Gas, Water

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type C

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP67

Mounting Type

Threaded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

País de Origem

China

Detalhes do produto

3500 Series Compact Low Pressure Transmitters

3500 series compact low pressure OEM pressure transmitters with a wide choice of electrical outputs and electrical and pressure connections, which means that they are suitable for most applications without modification. The compact construction makes them ideal for installation where space is at a premium.

Informações de estoque temporariamente indisponíveis.

R$ 3.417,12

R$ 3.417,12 Each (Sem VAT)

Gems Sensors Pressure Sensor, 0.7bar Max, Current Output, Relative Reading

R$ 3.417,12

R$ 3.417,12 Each (Sem VAT)

Gems Sensors Pressure Sensor, 0.7bar Max, Current Output, Relative Reading
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Pressure Reading Type

Relative

Maximum Pressure Reading

0.7bar

Accuracy

0.25 %

Output Type

Current

Media Measured

Air, Gas, Water

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type C

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP67

Mounting Type

Threaded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

País de Origem

China

Detalhes do produto

3500 Series Compact Low Pressure Transmitters

3500 series compact low pressure OEM pressure transmitters with a wide choice of electrical outputs and electrical and pressure connections, which means that they are suitable for most applications without modification. The compact construction makes them ideal for installation where space is at a premium.