Documentos Técnicos
Especificações
Brand
Gems SensorsDevice Type
Level Switch
Mounting Type
Vertical
Switch Output
SPST NC
Body Material
Stainless Steel
Cable Length
1.8m
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Series
LS-270
Standards Met
UL
Distrelec Product Id
30402406
País de Origem
United States
Detalhes do produto
Gems Sensors LS-270
Being small and lightweight, the Gems sensors LS-270 series are stable in non-static, highly contaminated liquids. Equipped with Slosh shielding which minimises effects of turbulence and helps prevent interference by foreign material. Bracket-mounted to any convenient surface. All models are highly reliable and excellent quality.
R$ 4.427,33
R$ 4.427,33 Each (Sem VAT)
1
R$ 4.427,33
R$ 4.427,33 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Gems SensorsDevice Type
Level Switch
Mounting Type
Vertical
Switch Output
SPST NC
Body Material
Stainless Steel
Cable Length
1.8m
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Series
LS-270
Standards Met
UL
Distrelec Product Id
30402406
País de Origem
United States
Detalhes do produto
Gems Sensors LS-270
Being small and lightweight, the Gems sensors LS-270 series are stable in non-static, highly contaminated liquids. Equipped with Slosh shielding which minimises effects of turbulence and helps prevent interference by foreign material. Bracket-mounted to any convenient surface. All models are highly reliable and excellent quality.