Gems Sensors LS-7480 Series Vertical CPVC Float Switch, Float, 610mm Cable, SPST NO

Nº de Estoque RS: 122-8402Marca: Gems SensorsPart Number: 74780
brand-logo
Ver tudo em Float Switches

Documentos Técnicos

Especificações

Device Type

Float

Mounting Type

Vertical

Switch Output

SPST NO

Body Material

CPVC

Cable Length

610mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+82.2°C

Maximum Pressure

15psi

Series

LS-7480

Standards Met

CE

País de Origem

United States

Detalhes do produto

Gems Sensors LS-74780

Professional range of LS-74780 series single point level switches from Gems Sensors. The LS-74780 series level switches are suited for service and ideal for use in chemical and plating applications. All models are highly reliable and excellent quality.

Informações de estoque temporariamente indisponíveis.

R$ 1.947,10

R$ 1.947,10 Each (Sem VAT)

Gems Sensors LS-7480 Series Vertical CPVC Float Switch, Float, 610mm Cable, SPST NO

R$ 1.947,10

R$ 1.947,10 Each (Sem VAT)

Gems Sensors LS-7480 Series Vertical CPVC Float Switch, Float, 610mm Cable, SPST NO
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Device Type

Float

Mounting Type

Vertical

Switch Output

SPST NO

Body Material

CPVC

Cable Length

610mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+82.2°C

Maximum Pressure

15psi

Series

LS-7480

Standards Met

CE

País de Origem

United States

Detalhes do produto

Gems Sensors LS-74780

Professional range of LS-74780 series single point level switches from Gems Sensors. The LS-74780 series level switches are suited for service and ideal for use in chemical and plating applications. All models are highly reliable and excellent quality.