Gems Sensors LS-240-3E Series Cable Mount Stainless Steel Float Switch, Float, 2m Cable, SPST NC

Nº de Estoque RS: 122-8410Marca: Gems SensorsPart Number: LS-240-3E NC
brand-logo
Ver tudo em Float Switches

Documentos Técnicos

Especificações

Device Type

Float

Mounting Type

Cable Mount

Switch Output

SPST NC

Body Material

Stainless Steel

Cable Length

2m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum Pressure

10bar

Series

LS-240-3E

Standards Met

GL

País de Origem

United States

Detalhes do produto

Gems Sensors LS-240-3E Series

A robust, compact level switch suitable for use in contaminated liquids. The LS-240-E is accepted by Germanischer Lloyd and the German Navy and is ideally suited to applications involving heavy mechanical loads.

Informações de estoque temporariamente indisponíveis.

R$ 7.127,81

R$ 7.127,81 Each (Sem VAT)

Gems Sensors LS-240-3E Series Cable Mount Stainless Steel Float Switch, Float, 2m Cable, SPST NC

R$ 7.127,81

R$ 7.127,81 Each (Sem VAT)

Gems Sensors LS-240-3E Series Cable Mount Stainless Steel Float Switch, Float, 2m Cable, SPST NC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Device Type

Float

Mounting Type

Cable Mount

Switch Output

SPST NC

Body Material

Stainless Steel

Cable Length

2m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum Pressure

10bar

Series

LS-240-3E

Standards Met

GL

País de Origem

United States

Detalhes do produto

Gems Sensors LS-240-3E Series

A robust, compact level switch suitable for use in contaminated liquids. The LS-240-E is accepted by Germanischer Lloyd and the German Navy and is ideally suited to applications involving heavy mechanical loads.