Documentos Técnicos
Especificações
Brand
GeocelColour
White
Application
Pipe Sealing, Plastic, Waterproof
Package Size
290 ml
Package Type
Cartridge
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Food Processing Safe
No
Chemical Type
Hybrid
Physical Properties
Non-Flammable
Trade Name
Geobond Marine
Cure Time
24 (3 mm h@ 23 °C)
Product Form
Paste
Operating Temperature Range
-40 → +150 °C
País de Origem
United Kingdom
Detalhes do produto
Sealant & Wipes
Marine Sealants - Geocel
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
GeocelColour
White
Application
Pipe Sealing, Plastic, Waterproof
Package Size
290 ml
Package Type
Cartridge
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Food Processing Safe
No
Chemical Type
Hybrid
Physical Properties
Non-Flammable
Trade Name
Geobond Marine
Cure Time
24 (3 mm h@ 23 °C)
Product Form
Paste
Operating Temperature Range
-40 → +150 °C
País de Origem
United Kingdom
Detalhes do produto