Georg Fischer Variable Area Flow Meter for Liquid, 50 L/h Min, 500 L/h Max

Nº de Estoque RS: 901-0239Marca: Georg FischerPart Number: 198807008
brand-logo
Ver tudo em Flow Sensors

Documentos Técnicos

Especificações

Media Monitored

Liquid

Device Type

Variable Area

Minimum Flow Rate

50 l/h

Maximum Flow Rate

500 l/h

Connection Type

DN25 Socket

Material

Plastic

Detalhes do produto

Georg Fischer Flow Meters

George Fischer’s range of variable area flowmeters provide accurate, reliable and cost effective way of measuring flow in both gases and liquids. Fitted with standard size cement sockets and a threaded joint for easy installation and demounting and a guide rod for sizes above DN50 to ensure the float remains stable and easy to read.

R$ 5.997,76

R$ 5.997,76 Each (Sem VAT)

Georg Fischer Variable Area Flow Meter for Liquid, 50 L/h Min, 500 L/h Max

R$ 5.997,76

R$ 5.997,76 Each (Sem VAT)

Georg Fischer Variable Area Flow Meter for Liquid, 50 L/h Min, 500 L/h Max

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Media Monitored

Liquid

Device Type

Variable Area

Minimum Flow Rate

50 l/h

Maximum Flow Rate

500 l/h

Connection Type

DN25 Socket

Material

Plastic

Detalhes do produto

Georg Fischer Flow Meters

George Fischer’s range of variable area flowmeters provide accurate, reliable and cost effective way of measuring flow in both gases and liquids. Fitted with standard size cement sockets and a threaded joint for easy installation and demounting and a guide rod for sizes above DN50 to ensure the float remains stable and easy to read.