Documentos Técnicos
Especificações
Brand
Georg FischerFitting Type
Cap
Pipe Fitting Connection Type
Threaded
Material
PVC-U
Fitting Direction
Straight
Thread Standard
Rp
Thread Size
3/8in
Length
19mm
Detalhes do produto
PVC-U Threaded Cap BSPPF
Cap PVC-U with parallel female thread Rp. Ideally used in the water treatment, ship building and chemical process industries.
Standards
ISO, BS, ASTM, JIS
R$ 847,85
R$ 169,57 Each (In a Pack of 5) (Sem VAT)
5
R$ 847,85
R$ 169,57 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 169,57 | R$ 847,85 |
25 - 45 | R$ 165,12 | R$ 825,60 |
50 - 120 | R$ 163,98 | R$ 819,90 |
125+ | R$ 162,94 | R$ 814,70 |
Documentos Técnicos
Especificações
Brand
Georg FischerFitting Type
Cap
Pipe Fitting Connection Type
Threaded
Material
PVC-U
Fitting Direction
Straight
Thread Standard
Rp
Thread Size
3/8in
Length
19mm
Detalhes do produto
PVC-U Threaded Cap BSPPF
Cap PVC-U with parallel female thread Rp. Ideally used in the water treatment, ship building and chemical process industries.
Standards
ISO, BS, ASTM, JIS