Documentos Técnicos
Especificações
Brand
Georg FischerFitting Type
Reducer Bush
Fitting Direction
Straight
Connection Gender 1
Male
Thread Size 1
2in
Connection Gender 2
Female
Thread Size 2
1in
Finish
Galvanised
Thread Standard 1
BSPT
Thread Standard 2
BSPP
País de Origem
Austria
Detalhes do produto
Bush - Male to Female Reducing - BSPPF x BSPTM
Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.
Malleable Fittings - Bushes
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.
R$ 612,34
R$ 306,17 Each (In a Pack of 2) (Sem VAT)
2
R$ 612,34
R$ 306,17 Each (In a Pack of 2) (Sem VAT)
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 8 | R$ 306,17 | R$ 612,34 |
10 - 18 | R$ 301,30 | R$ 602,60 |
20+ | R$ 296,38 | R$ 592,76 |
Documentos Técnicos
Especificações
Brand
Georg FischerFitting Type
Reducer Bush
Fitting Direction
Straight
Connection Gender 1
Male
Thread Size 1
2in
Connection Gender 2
Female
Thread Size 2
1in
Finish
Galvanised
Thread Standard 1
BSPT
Thread Standard 2
BSPP
País de Origem
Austria
Detalhes do produto
Bush - Male to Female Reducing - BSPPF x BSPTM
Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.
Malleable Fittings - Bushes
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.