Georg Fischer Black Oxide Malleable Iron Fitting Socket, Female BSPP 3/4in to Female BSPP 3/4in

Nº de Estoque RS: 243-4966Marca: Georg FischerPart Number: 770270105
brand-logo
Ver tudo em Malleable Iron Pipe Fittings

Documentos Técnicos

Especificações

Fitting Type

Socket

Connection Gender 1

Female

Thread Size 1

3/4in

Connection Gender 2

Female

Thread Size 2

3/4in

Finish

Black Oxide

Thread Standard 1

BSPP

Thread Standard 2

BSPP

País de Origem

Austria

Detalhes do produto

Equal Socket BSPPF x BSPPF

This popular brand of sockets are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.

Malleable Fittings - Sockets

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 315,50

R$ 63,10 Each (In a Pack of 5) (Sem VAT)

Georg Fischer Black Oxide Malleable Iron Fitting Socket, Female BSPP 3/4in to Female BSPP 3/4in

R$ 315,50

R$ 63,10 Each (In a Pack of 5) (Sem VAT)

Georg Fischer Black Oxide Malleable Iron Fitting Socket, Female BSPP 3/4in to Female BSPP 3/4in
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 63,10R$ 315,50
25 - 45R$ 61,80R$ 309,00
50+R$ 61,13R$ 305,65
Você pode estar interessado em

Documentos Técnicos

Especificações

Fitting Type

Socket

Connection Gender 1

Female

Thread Size 1

3/4in

Connection Gender 2

Female

Thread Size 2

3/4in

Finish

Black Oxide

Thread Standard 1

BSPP

Thread Standard 2

BSPP

País de Origem

Austria

Detalhes do produto

Equal Socket BSPPF x BSPPF

This popular brand of sockets are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.

Malleable Fittings - Sockets

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Você pode estar interessado em