Documentos Técnicos
Especificações
Brand
Georg FischerFitting Type
Socket
Connection Gender 1
Female
Thread Standard 1
BSPP
Thread Size 1
3/8in
Connection Gender 2
Female
Thread Standard 2
BSPP
Thread Size 2
3/8in
Finish
Galvanised
País de Origem
Austria
Detalhes do produto
Equal Socket BSPPF x BSPPF
This popular brand of sockets are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.
Malleable Fittings - Sockets
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.
R$ 676,30
R$ 67,63 Each (In a Pack of 10) (Sem VAT)
10
R$ 676,30
R$ 67,63 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 40 | R$ 67,63 | R$ 676,30 |
50 - 90 | R$ 66,55 | R$ 665,50 |
100+ | R$ 65,42 | R$ 654,20 |
Documentos Técnicos
Especificações
Brand
Georg FischerFitting Type
Socket
Connection Gender 1
Female
Thread Standard 1
BSPP
Thread Size 1
3/8in
Connection Gender 2
Female
Thread Standard 2
BSPP
Thread Size 2
3/8in
Finish
Galvanised
País de Origem
Austria
Detalhes do produto
Equal Socket BSPPF x BSPPF
This popular brand of sockets are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.
Malleable Fittings - Sockets
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.